
Technical specifications
- Contactor size: S00
- All mounting positions permitted
- Control supply voltage frequency 50/60 Hz
- Product type
Surge protection
- Content
1 pc(s)
- Features
+ varistor
- Mounting type
Push-fit
- Min. operating voltage
127 V AC
150 V DC
- Max. operating voltage
240 V AC
250 V DC
- Operating voltage
127, 150 - 240, 250 V AC, V DC
- Weight
0.0050 kg
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
9 mm
- Height
46 mm
- Length
28 mm
- Dim
(L x W x H) 28 x 9 x 46 mm
- RoHS-compliant
Yes
- Type
3RT2916-1BD00
- Depth
9 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2863689 Surge protection 3RT29161BD00 + varistor 1 pc(s) Siemens 3RT2916-1BD00
User & Safety Instructions
User & Safety Instructions 2863689 Surge protection 3RT29161BD00 + varistor 1 pc(s) Siemens 3RT2916-1BD00
Description
Overvoltage limiter, varistor, AC 127 ... 240V DC 150 ... 250V for auxiliary and motor contactors size S00 Simple, efficient, always up-to-date - the SIRIUS system modules.
This text is machine translated.
This text is machine translated.














