
Technical specifications
- Size of contactor: S00
- Mounting position: Any
- control supply voltage frequency: 50/60 Hz
- Product type
Surge protection
- Content
1 pc(s)
- Features
+ RC circuit
- Factory colour
Multicolour
- Mounting type
Push-fit
- Min. operating voltage
24 V AC
24 V DC
- Max. operating voltage
48 V AC
70 V DC
- Operating voltage
24, 24 - 48, 70 V AC, V DC
- Weight
0.01
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
9 mm
- Height
46 mm
- Length
28 mm
- Dim
(L x W x H) 28 x 9 x 46 mm
- RoHS-compliant
Yes
- Type
3RT2916-1CB00
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2261873 Surge protection 3RT29161CB00 + RC circuit Multicolour 1 pc(s) Siemens 3RT2916-1CB00
User & Safety Instructions
User & Safety Instructions 2261873 Surge protection 3RT29161CB00 + RC circuit Multicolour 1 pc(s) Siemens 3RT2916-1CB00
Description
Surge suppressor, RC element, AC 24 ... 48 V, DC 24 ... 70 V, for auxiliary and motor contactors size S00 simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
This text is machine translated.













