
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
Only 2 Set(s) available
Highlights & Details
Surge suppressor, RC element, AC 48-127V, DC 70-150V
Our service for you
Technical specifications
- Contactor size: S00
- All mounting positions permitted
- Control supply voltage frequency 50/60 Hz
- Packaging type
Piece
- Product type
Surge protection
- Content
1 pc(s)
- Features
+ RC circuit
- Mounting type
Push-fit
- Min. operating voltage
48 V AC
70 V DC
- Max. operating voltage
127 V AC
150 V DC
- Operating voltage
48, 70 - 127, 150 V AC, V DC
- Compatible with
Siemens
- Compatible with series
Siemens S00 type
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
9 mm
- Height
46 mm
- Length
28 mm
- Dim
(L x W x H) 28 x 9 x 46 mm
- RoHS-compliant
Yes
- Type
3RT2916-1CC00
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2863692 Surge protection 3RT29161CC00 + RC circuit 1 pc(s) Siemens 3RT2916-1CC00 Piece
User & Safety Instructions
User & Safety Instructions 2863692 Surge protection 3RT29161CC00 + RC circuit 1 pc(s) Siemens 3RT2916-1CC00 Piece
Description
Overvoltage limiter, RC element, AC48 ... 127V, DC 70 ... 150V, for auxiliary and motor contactors size S00 Simple, efficient, always up-to-date – the SIRIUS system kit.
This text is machine translated.
This text is machine translated.














