
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
14-day return policy included
Technical specifications
- Voltage type: DC
- Size of contactor: S00
- Product type
Surge protection
- Content
1 pc(s)
- Features
+ diode
- Factory colour
Black
- Mounting type
Push-fit
- Min. operating voltage
12 V DC
- Max. operating voltage
250 V DC
- Operating voltage
12 - 250 V DC
- Weight
5.00
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Compatible with (type)
Siemens 3RT2.1
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
28 mm
- Height
46 mm
- Length
9 mm
- Dim
(L x W x H) 9 x 28 x 46 mm
- RoHS-compliant
Yes
- Type
3RT2916-1DG00
- Depth
9 mm
- Type
3RT 2916-1 DG 00
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1431095 Surge protection 3RT29161DG00 + diode Black 1 pc(s) Siemens 3RT2916-1DG00
User & Safety Instructions
User & Safety Instructions 1431095 Surge protection 3RT29161DG00 + diode Black 1 pc(s) Siemens 3RT2916-1DG00
Description
Overvoltage limiter, suppression diode DC 12 ... 250 V, for auxiliary and motor contactors size S00 simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
This text is machine translated.







