
Highlights & Details
Surge suppressor, diode-comb. DC12-250V for auxiliary and motor contactors
Our service for you
Technical specifications
- Size of contactor: S00
- Mounting position: Any
- Product type
Surge protection
- Content
1 pc(s)
- Features
+ diode
- Factory colour
Multicolour
- Mounting type
Push-fit
- Min. operating voltage
12 V DC
- Max. operating voltage
250 V DC
- Operating voltage
12 - 250 V DC
- Weight
0.01
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
9 mm
- Height
46 mm
- Length
28 mm
- Dim
(L x W x H) 28 x 9 x 46 mm
- RoHS-compliant
Yes
- Type
3RT2916-1EH00
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2261876 Surge protection 3RT29161EH00 + diode Multicolour 1 pc(s) Siemens 3RT2916-1EH00
User & Safety Instructions
User & Safety Instructions 2261876 Surge protection 3RT29161EH00 + diode Multicolour 1 pc(s) Siemens 3RT2916-1EH00
Description
Surge suppressor, diode combination, DC 12 ... 250 V, for auxiliary and motor contactors size S00 simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
This text is machine translated.














