
Highlights & Details
Overvoltage limiter, varistor with LED, AC 24-48V, DC 12-24V
Our service for you
Technical specifications
- Contactor size: S00
- All mounting positions permitted
- Control supply voltage frequency 50/60 Hz
- Packaging type
Piece
- Product type
Surge protection
- Content
1 pc(s)
- Features
+ varistor
- Mounting type
Push-fit
- Min. operating voltage
24 V AC
12 V DC
- Max. operating voltage
48 V AC
24 V DC
- Operating voltage
24, 12 - 48, 24 V AC, V DC
- Weight
0.01
- Compatible with
Siemens
- Compatible with series
Siemens S00 type
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
9 mm
- Height
46 mm
- Length
28 mm
- Dim
(L x W x H) 28 x 9 x 46 mm
- RoHS-compliant
Yes
- Type
3RT2916-1JJ00
Documents & Downloads
Datasheet
Datasheet 2863695 Surge protection 3RT29161JJ00 + varistor 1 pc(s) Siemens 3RT2916-1JJ00 Piece
User & Safety Instructions
User & Safety Instructions 2863695 Surge protection 3RT29161JJ00 + varistor 1 pc(s) Siemens 3RT2916-1JJ00 Piece
Description
Overvoltage limiter, varistor with LED, AC24 ... 48V, DC 12 ... 24V, for auxiliary and motor contactors size S00 Simple, efficient, always up-to-date - the SIRIUS system kit.
This text is machine translated.
This text is machine translated.














