
Number
Highlights & Details
Overvoltage limiter, varistor with LED, AC 127-240V, DC 70-150V
Our service for you
Technical specifications
- Contactor size: S00
- All mounting positions permitted
- Control supply voltage frequency 50/60 Hz
- Packaging type
Piece
- Product type
Surge protection
- Content
1 pc(s)
- Features
+ varistor
- Factory colour
Multicolour
- Mounting type
Push-fit
- Min. operating voltage
127 V AC
70 V DC
- Max. operating voltage
240 V AC
150 V DC
- Operating voltage
127, 70 - 240, 150 V AC, V DC
- Compatible with
Siemens
- Compatible with series
Siemens S00 type
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
9 mm
- Height
46 mm
- Length
28 mm
- Dim
(L x W x H) 28 x 9 x 46 mm
- RoHS-compliant
Yes
- Type
3RT2916-1JL00
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2863696 Surge protection 3RT29161JL00 + varistor Multicolour 1 pc(s) Siemens 3RT2916-1JL00 Piece
User & Safety Instructions
User & Safety Instructions 2863696 Surge protection 3RT29161JL00 + varistor Multicolour 1 pc(s) Siemens 3RT2916-1JL00 Piece
Description
This text is machine translated.














