
Technical specifications
- Size of contactor: S2, S3
- Mounting position: Any
- control supply voltage frequency: 50/60 Hz
- Product type
Surge protection
- Content
1 pc(s)
- Features
+ LED
- Mounting type
Push-fit
- Min. operating voltage
24 V AC
12 V DC
- Max. operating voltage
48 V AC
24 V DC
- Operating voltage
24, 12 - 48, 24 V AC, V DC
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
14.5 mm
- Height
30 mm
- Length
30 mm
- Dim
(L x W x H) 30 x 14.5 x 30 mm
- RoHS-compliant
Yes
- Type
3RT2936-1JJ00
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2261884 Surge protection 3RT29361JJ00 + LED 1 pc(s) Siemens 3RT2936-1JJ00
User & Safety Instructions
User & Safety Instructions 2261884 Surge protection 3RT29361JJ00 + LED 1 pc(s) Siemens 3RT2936-1JJ00
Description
Surge suppressor, varistor with LED, AC 24 ... 48 V, DC 12 ... 24 V, for contactors size S2, S3 Thanks to the mounting axis already in the contactor, the surge suppressor can be inserted very easily and without any effect on the external dimensions.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.














