
Technical specifications
- Frame size S2, S3
- All mounting positions permitted
- Control supply voltage frequency 50/60 Hz
- Product type
Surge protection
- Content
1 pc(s)
- Features
+ LED
- Mounting type
Push-fit
- Min. operating voltage
24 V AC
12 V DC
- Max. operating voltage
48 V AC
24 V DC
- Operating voltage
24, 12 - 48, 24 V AC, V DC
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
14.5 mm
- Height
30 mm
- Length
30 mm
- Dim
(L x W x H) 30 x 14.5 x 30 mm
- RoHS-compliant
Yes
- Type
3RT2936-1JJ00
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2863700 Surge protection 3RT29361JJ00 + LED 1 pc(s) Siemens 3RT2936-1JJ00
User & Safety Instructions
User & Safety Instructions 2863700 Surge protection 3RT29361JJ00 + LED 1 pc(s) Siemens 3RT2936-1JJ00
Description
Overvoltage limiter, varistor with LED, AC 24 ... 48 V, DC 12 ... 24 V, for contactors in size S2, S3 Thanks to the installation panel already in the contactor, the overvoltage limiter can be plugged in easily and without effects on the outer dimensions.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.













