Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsFastening, Fixings & FittingsScrews & NutsWood Screws

SWG 1838169067 Spax screw 6 mm 90 mm TX Stainless steel 40 pc(s)

EAN:
Part number:
Item no:
Metal screw with a flat head and sharp thread. Used for fastening in metal surfaces.
Metal screw with a flat head and sharp thread. Used for fastening in metal surfaces.
'Black six-pointed star symbol on a white background, surrounded by a circle.'
A hand is cleaning a rectangular ventilation grille in a wall with a long, narrow brush. An arrow indicates the direction of cleaning.
1/3
Image similar
SWG
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Highlights & Details

Chipboard screws

  • 'Rostfrei' logo with star, featuring the words 'Edelstahl Inox Stainless Steel', indicating stainless steel material.

Technical specifications

  • Partial thread
Product type

Spax screw

Drive

TX

Material

Stainless steel

(Ø)

6 mm

Length

90 mm

Head shape

Countersunk

Dim

(Ø x L) 6 mm x 90 mm

Content

40 pc(s)

Variants(All information is without VAT, plus shipping costs)

Length
(Ø)
 
SWG 183352010 Spax screw 3.5 mm 20 mm TX 200 pc(s)
SWG 183352010 Spax screw 3.5 mm 20 mm TX 200 pc(s)

2273991

Unavailable
Conrad Electronic
20 mm
3.5 mm
Minimum order quantity: 1
Multiple: 1
SWG 18341610 Spax screw 4 mm 16 mm TX 200 pc(s)
SWG 18341610 Spax screw 4 mm 16 mm TX 200 pc(s)

2274152

Unavailable
Conrad Electronic
16 mm
4 mm
Minimum order quantity: 1
Multiple: 1
SWG 1838143567 Spax screw 4 mm 35 mm TX 100 pc(s)
SWG 1838143567 Spax screw 4 mm 35 mm TX 100 pc(s)

2273992

Unavailable
Conrad Electronic
35 mm
4 mm
Minimum order quantity: 1
Multiple: 1
SWG 1838144067 Spax screw 4 mm 40 mm TX 100 pc(s)
SWG 1838144067 Spax screw 4 mm 40 mm TX 100 pc(s)

2273993

Unavailable
Conrad Electronic
40 mm
4 mm
Minimum order quantity: 1
Multiple: 1
SWG 1838144567 Spax screw 4 mm 45 mm TX 75 pc(s)
SWG 1838144567 Spax screw 4 mm 45 mm TX 75 pc(s)

2273994

Unavailable
Conrad Electronic
45 mm
4 mm
Minimum order quantity: 1
Multiple: 1
SWG 1838145067 Spax screw 4 mm 50 mm TX 75 pc(s)
SWG 1838145067 Spax screw 4 mm 50 mm TX 75 pc(s)

2273995

Unavailable
Conrad Electronic
50 mm
4 mm
Minimum order quantity: 1
Multiple: 1
SWG 18381454067 Spax screw 4.5 mm 40 mm TX 100 pc(s)
SWG 18381454067 Spax screw 4.5 mm 40 mm TX 100 pc(s)

2273996

Unavailable
Conrad Electronic
40 mm
4.5 mm
Minimum order quantity: 1
Multiple: 1
SWG 18381454567 Spax screw 4.5 mm 45 mm TX 75 pc(s)
SWG 18381454567 Spax screw 4.5 mm 45 mm TX 75 pc(s)

2273997

Unavailable
Conrad Electronic
45 mm
4.5 mm
Minimum order quantity: 1
Multiple: 1
SWG 18381455067 Spax screw 4.5 mm 50 mm TX 75 pc(s)
SWG 18381455067 Spax screw 4.5 mm 50 mm TX 75 pc(s)

2273998

Unavailable
Conrad Electronic
50 mm
4.5 mm
Minimum order quantity: 1
Multiple: 1
SWG 18381456067 Spax screw 4.5 mm 60 mm TX 75 pc(s)
SWG 18381456067 Spax screw 4.5 mm 60 mm TX 75 pc(s)

2273999

Unavailable
Conrad Electronic
60 mm
4.5 mm
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

Datasheet

Datasheet 2274014 SWG 1838169067 Spax screw 6 mm 90 mm TX Stainless steel 40 pc(s)

User & Safety Instructions

User & Safety Instructions 2274014 SWG 1838169067 Spax screw 6 mm 90 mm TX Stainless steel 40 pc(s)

Description

· Countersunk head
· Under-head reinforcement
· TX-drive (inner multi-tooth)

This text is machine translated.

Description

· Countersunk head
· Under-head reinforcement
· TX-drive (inner multi-tooth)

This text is machine translated.

What kind of Wood Screws are you looking for?

  • Adjusting screws
  • Chipboard screws
  • Countersunk Screws
  • Deck screws
  • Elevator bolts
  • Frame bolts
  • Hex head wood screws
  • Quick-fit screws
  • Rear panel screws
  • SPAX wood screws
  • Timber decking screws
  • Torx wood screws
  • Window sill screws
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list