Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsFastening, Fixings & FittingsScrews & NutsWood Screws

SWG 19910834016 Wood screw 8 mm 340 mm Spline drive Steel zinc plated 10 pc(s)

EAN:
Part number:
Item no:
Metal screw with flat head and helical thread, suitable for use in wood or metal.
Metal screw with flat head and helical thread, suitable for use in wood or metal.
SWG
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description
  • Scope of delivery

Highlights & Details

Wood screw TK 8 X 340, TG, VZ

  • Material: Steel
  • Surface: Galvanised
  • ETA-21/0768th
  • Head shape: Disc head
  • Thread-shaped: Coarse thread
  • Thread execution: Part thread

Technical specifications

Product type

Wood screw

Drive

Spline drive

Material

Steel

(Ø)

8 mm

Length

340 mm

Head shape

Elevator head

Dim

(Ø x L) 8 mm x 340 mm

Content

10 pc(s)

Material properties

zinc plated

Variants(All information is without VAT, plus shipping costs)

Length
(Ø)
 
SWG 19910616019 Wood screw 6 mm 160 mm Spline drive Steel zinc plated 100 pc(s)
SWG 19910616019 Wood screw 6 mm 160 mm Spline drive Steel zinc plated 100 pc(s)

3428402

Fast track dispatch on Fri 23 Oct
4 Set(s)Conrad Electronic
160 mm
6 mm
Minimum order quantity: 1
Multiple: 1

€ 32.99*

SWG 19910604016 Wood screw 6 mm 40 mm Spline drive Steel zinc plated 50 pc(s)
SWG 19910604016 Wood screw 6 mm 40 mm Spline drive Steel zinc plated 50 pc(s)

3428494

Unavailable
Conrad Electronic
40 mm
6 mm
Minimum order quantity: 1
Multiple: 1
SWG 19910604019 Wood screw 6 mm 40 mm Spline drive Steel zinc plated 200 pc(s)
SWG 19910604019 Wood screw 6 mm 40 mm Spline drive Steel zinc plated 200 pc(s)

3428495

Unavailable
Conrad Electronic
40 mm
6 mm
Minimum order quantity: 1
Multiple: 1
SWG 19910605016 Wood screw 6 mm 50 mm Spline drive Steel zinc plated 50 pc(s)
SWG 19910605016 Wood screw 6 mm 50 mm Spline drive Steel zinc plated 50 pc(s)

3428496

Unavailable
Conrad Electronic
50 mm
6 mm
Minimum order quantity: 1
Multiple: 1
SWG 19910605019 Wood screw 6 mm 50 mm Spline drive Steel zinc plated 200 pc(s)
SWG 19910605019 Wood screw 6 mm 50 mm Spline drive Steel zinc plated 200 pc(s)

3428497

Unavailable
Conrad Electronic
50 mm
6 mm
Minimum order quantity: 1
Multiple: 1
SWG 19910606016 Wood screw 6 mm 60 mm Spline drive Steel zinc plated 50 pc(s)
SWG 19910606016 Wood screw 6 mm 60 mm Spline drive Steel zinc plated 50 pc(s)

3428498

Unavailable
Conrad Electronic
60 mm
6 mm
Minimum order quantity: 1
Multiple: 1
SWG 19910606019 Wood screw 6 mm 60 mm Spline drive Steel zinc plated 200 pc(s)
SWG 19910606019 Wood screw 6 mm 60 mm Spline drive Steel zinc plated 200 pc(s)

3428499

Unavailable
Conrad Electronic
60 mm
6 mm
Minimum order quantity: 1
Multiple: 1
SWG 19910607016 Wood screw 6 mm 70 mm Spline drive Steel zinc plated 50 pc(s)
SWG 19910607016 Wood screw 6 mm 70 mm Spline drive Steel zinc plated 50 pc(s)

3428500

Unavailable
Conrad Electronic
70 mm
6 mm
Minimum order quantity: 1
Multiple: 1
SWG 19910607019 Wood screw 6 mm 70 mm Spline drive Steel zinc plated 100 pc(s)
SWG 19910607019 Wood screw 6 mm 70 mm Spline drive Steel zinc plated 100 pc(s)

3428501

Unavailable
Conrad Electronic
70 mm
6 mm
Minimum order quantity: 1
Multiple: 1
SWG 19910608016 Wood screw 6 mm 80 mm Spline drive Steel zinc plated 50 pc(s)
SWG 19910608016 Wood screw 6 mm 80 mm Spline drive Steel zinc plated 50 pc(s)

3428502

Unavailable
Conrad Electronic
80 mm
6 mm
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428552 SWG 19910834016 Wood screw 8 mm 340 mm Spline drive Steel zinc plated 10 pc(s)

Description

Wooden screws TX face plate, partial thread, galvanized

TX drive:
Good power transmission through six force attack surfaces (line contact), no drive-out effect (cam-out effect is omitted through cylindrical form), thus long life-span of bit, machine processing is possible, good torque transmission

Elevator head:
A smaller number of screws is required because stronger sealing of joints (even for deformed wood), high tightening and head tightening values, high utilization of tensile load capacity, faster processing time, since no additional washer is necessary

Lower head reinforcement:
User-safety through highest resistance against tearing

Partial thread:
Optimum processing result by a tight sealing of the upper layer of wood

Shaft cutter (friction part):
Less friction on the screw shaft ensures tool-protecting processing, less energy and effort because it works like a drill, reduction of the insertion resistance, easy to use long screws

Coarse thread:
Always brings the optimum processing speed for each screw length, faster screwing through thread geometry leads to time savings during processing

High-quality hardened steel:
High breaking torque, highest processing quality

Anti-friction coating:
Less power and effort needed because of the easy turn-in and low screw-in resistance

Cutting notch:
Less cutting forces due to drilling effect, reduced clearance angle of the wood makes possible cross-section screwing; machining of the wood fibers

This text is machine translated.

Scope of delivery

  • 10 PC. Wood screw TK 8 x 340, TG, VZ

Description

Wooden screws TX face plate, partial thread, galvanized

TX drive:
Good power transmission through six force attack surfaces (line contact), no drive-out effect (cam-out effect is omitted through cylindrical form), thus long life-span of bit, machine processing is possible, good torque transmission

Elevator head:
A smaller number of screws is required because stronger sealing of joints (even for deformed wood), high tightening and head tightening values, high utilization of tensile load capacity, faster processing time, since no additional washer is necessary

Lower head reinforcement:
User-safety through highest resistance against tearing

Partial thread:
Optimum processing result by a tight sealing of the upper layer of wood

Shaft cutter (friction part):
Less friction on the screw shaft ensures tool-protecting processing, less energy and effort because it works like a drill, reduction of the insertion resistance, easy to use long screws

Coarse thread:
Always brings the optimum processing speed for each screw length, faster screwing through thread geometry leads to time savings during processing

High-quality hardened steel:
High breaking torque, highest processing quality

Anti-friction coating:
Less power and effort needed because of the easy turn-in and low screw-in resistance

Cutting notch:
Less cutting forces due to drilling effect, reduced clearance angle of the wood makes possible cross-section screwing; machining of the wood fibers

This text is machine translated.

Scope of delivery

  • 10 PC. Wood screw TK 8 x 340, TG, VZ

What kind of Wood Screws are you looking for?

  • Adjusting screws
  • Chipboard screws
  • Countersunk Screws
  • Deck screws
  • Elevator bolts
  • Frame bolts
  • Hex head wood screws
  • Quick-fit screws
  • Rear panel screws
  • SPAX wood screws
  • Timber decking screws
  • Torx wood screws
  • Window sill screws
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list