Area of application
The concrete screw is suitable for attachments in the medium and heavy load range: Anchoring with European technical approval in cracked concrete (concrete draft zone) and in uncracked concrete (concrete pressure zone).
In damp rooms and outdoors, non-rusting materials must be used for fastening (DIN 18360, Chapter 3.1.4.1).< br for fastening with the concrete screw: The dowel, with European Technical Approval, may only be used for anchorages in reinforced or unreinforced normal concrete of the strength class of at least C20/25 and at most C50/60 according to EN 206-1:2000-12.
The dowel is only suitable for anchorages under static (e.g. weight, equipment, bearings) or quasi-static (e.g. facade, railing) load.
The concrete screw may only be used in dry indoor conditions.
Can be used for fixing facades, window elements, railings, cable trays, consoles, ladders, metal profiles, pipelines, protective barriers, gates and temporary attachments of construction site equipment (e.g. building supports, scaffolding or fall protection).
Assembly instructions
for making the drill hole
Cleaning the drill hole
Setting and screwing in the concrete screw
for final anchoring of the concrete screw...
...use a pulse screwdriver or hand-tighten
the assembly is to be carried out according to the approval!
This text is machine translated.