
Number (Package size 15 pc(s))
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Hexagon head screw
- Drive
Hex head
- DIN standard
DIN 933
- Content
15 pc(s)
- Material
Stainless steel
- Length
60 mm
- Thread size
M12
- Material properties
A2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1205358 SWG 96126067 Hexagon head screw M12 60 mm Hex head DIN 933 Stainless steel A2 15 pc(s)
Description
Hex head wrench size SW 19, according to DIN 933, A2 Stainless Steel, cardboard
This text is machine translated.
This text is machine translated.
Scope of delivery
- 15 pcs hex screws A2 stainless steel DIN 933 12 X 60
What kind of Screws (metric) are you looking for?
- Allen screws
- Cheese head screws
- Countersunk screws
- DIN 580
- DIN 603
- DIN 6912
- DIN 6921
- DIN 7984
- DIN 7985
- DIN 7991
- DIN 84
- DIN 912
- DIN 931
- DIN 933
- DIN 963
- DIN 965
- Expansion bolts
- Eye bolts
- Eye bolts
- Fillister head screws
- Furniture screws
- Hanger bolts
- Hex screws
- Knurl head screws
- M2 screws
- M3 screw
- M4 screw
- M5 screw
- M6 screw
- Plastic screws
- Round-head screw
- Self-Tapping Screws
- T-head bolts
- T-nuts
- Wing bolts























