
Highlights & Details
SWG Hox 17901354015 wood screw 3.5 x 40 mm HX10 slit/hex drive
- The nominal diameter of 3.5 mm ensures optimum grip for wood fixing and improves adhesion in wooden surfaces. The nominal length of 40 mm allows sufficient penetration into medium-strength wood joints. The HX10 internal drive reduces the risk of slipping when using compatible bits for motor-driven or manual assembly. The delivery takes place in a large packing, in order to enable several attachments without frequent refilling on site.
Technical specifications
- Product type
Countersunk screws
- Drive
Star
- Material
Steel
- Thread size
3.5 mm
- (Ø)
3.5 mm
- Length
40 mm
- Head shape
Countersunk
- Dim
(Ø x L) 3.5 mm x 40 mm
- DIN standard
DIN 18360
- Content
500 pc(s)
- Material properties
zinc plated
Documents & Downloads
Datasheet
Datasheet 3595225 SWG Hox 17901354015 Countersunk screws 3.5 mm 40 mm Star DIN 18360 Steel zinc plated 500 pc(s)
User & Safety Instructions
User & Safety Instructions 3595225 SWG Hox 17901354015 Countersunk screws 3.5 mm 40 mm Star DIN 18360 Steel zinc plated 500 pc(s)
Information
Test Summary Report 3595225 SWG Hox 17901354015 Countersunk screws 3.5 mm 40 mm Star DIN 18360 Steel zinc plated 500 pc(s)
Conformity certificate
Conformity certificate 3595225 SWG Hox 17901354015 Countersunk screws 3.5 mm 40 mm Star DIN 18360 Steel zinc plated 500 pc(s)
Description
This text is machine translated.
Features
- Nominal diameter 3.5 mm
- Nominal length 40 mm
- Internal drive: HX10
- Contains 500 pieces


