
Highlights & Details
SWG Hox 17901403019 wood screw 4x30mm HX20 countersunk head
- The shaft with a fine diameter ensures effective penetration and secure grip in the wooden mounting and reduces the risk of gaps during assembly. The HX20 internal drive ensures safe operation and minimizes the slipping of the cam when using electric tools. The countersink geometry makes it easy to flush-mount into wooden components for clean connections and concealed attachments. The delivery takes place in large packs to enable repeated assembly work without frequent reordering.
Technical specifications
- Product type
Countersunk screws
- Drive
Star
- Material
Steel
- Thread size
4 mm
- (Ø)
4 mm
- Length
30 mm
- Head shape
Countersunk
- Dim
(Ø x L) 4 mm x 30 mm
- DIN standard
DIN 18360
- Content
1000 pc(s)
- Material properties
zinc plated
Documents & Downloads
Datasheet
Datasheet 3595234 SWG Hox 17901403019 Countersunk screws 4 mm 30 mm Star DIN 18360 Steel zinc plated 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 3595234 SWG Hox 17901403019 Countersunk screws 4 mm 30 mm Star DIN 18360 Steel zinc plated 1000 pc(s)
Information
Test Summary Report 3595234 SWG Hox 17901403019 Countersunk screws 4 mm 30 mm Star DIN 18360 Steel zinc plated 1000 pc(s)
Conformity certificate
Conformity certificate 3595234 SWG Hox 17901403019 Countersunk screws 4 mm 30 mm Star DIN 18360 Steel zinc plated 1000 pc(s)
Description
This text is machine translated.
Features
- Diameter 4 mm
- Length: 30 mm
- Drive type: HX20
- Head shape: Countersunk head
- Contains 1000 pieces

