
Highlights & Details
SWG Hox 17901503063 wood screw 5x30 HX20 inner drive
- The cylindrical shaft geometry provides for a secure thread grip in wooden attachments. The compact design allows mounting in thin wood sections and composite plates. The HX20 internal drive reduces overturning when tightening torque with compatible screwdrivers. Delivery in multiple pack for repeated use in smaller assembly work.
Technical specifications
- Product type
Countersunk screws
- Drive
Star
- Material
Steel
- Thread size
5 mm
- (Ø)
5 mm
- Length
30 mm
- Head shape
Countersunk
- Dim
(Ø x L) 5 mm x 30 mm
- DIN standard
DIN 18360
- Content
50 pc(s)
- Material properties
zinc plated
Documents & Downloads
Datasheet
Datasheet 3595301 SWG Hox 17901503063 Countersunk screws 5 mm 30 mm Star DIN 18360 Steel zinc plated 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3595301 SWG Hox 17901503063 Countersunk screws 5 mm 30 mm Star DIN 18360 Steel zinc plated 50 pc(s)
Conformity certificate
Conformity certificate 3595301 SWG Hox 17901503063 Countersunk screws 5 mm 30 mm Star DIN 18360 Steel zinc plated 50 pc(s)
Description
This text is machine translated.
Features
- Nominal diameter 5 mm
- Nominal length 30 mm
- Internal drive: HX20
- Type: 5x30
- Contains 50 pieces


