
Highlights & Details
SWG Hox 17901504063 wood screw 5x40mm HX20 countersunk head
- The nominal diameter of 5 mm ensures an even drilling action during wood working. The nominal length of 40 mm ensures sufficient anchoring depth in typical wood joints. The HX20 internal drive reduces slipping during machine or manual turn-in. Supplied in a pack of 25 for series installations and smaller project stocks.
Technical specifications
- Product type
Countersunk screws
- Drive
Star
- Material
Steel
- Thread size
5 mm
- (Ø)
5 mm
- Length
40 mm
- Head shape
Countersunk
- Dim
(Ø x L) 5 mm x 40 mm
- DIN standard
DIN 18360
- Content
25 pc(s)
- Material properties
zinc plated
Documents & Downloads
Datasheet
Datasheet 3595305 SWG Hox 17901504063 Countersunk screws 5 mm 40 mm Star DIN 18360 Steel zinc plated 25 pc(s)
User & Safety Instructions
User & Safety Instructions 3595305 SWG Hox 17901504063 Countersunk screws 5 mm 40 mm Star DIN 18360 Steel zinc plated 25 pc(s)
Conformity certificate
Conformity certificate 3595305 SWG Hox 17901504063 Countersunk screws 5 mm 40 mm Star DIN 18360 Steel zinc plated 25 pc(s)
Description
This text is machine translated.
Features
- Nominal diameter 5 mm
- Nominal length 40 mm
- Internal drive: HX20
- Content: 25 pieces


