
Highlights & Details
SWG Hox 17901506015 wood screw 5x60mm HX20 internal drive
- The nominal diameter of 5 mm provides a stable grip in the wood and thus for secure connections. The nominal length of 60 mm ensures sufficient penetration depth with medium-thick floor areas. The HX20 internal drive minimizes the risk of slipping out during mechanical or manual assembly. The delivery takes place in a pack size of 250 pieces for use in large projects and reduces the supply requirement.
Technical specifications
- Product type
Countersunk screws
- Drive
Star
- Material
Steel
- Thread size
5 mm
- (Ø)
5 mm
- Length
60 mm
- Head shape
Countersunk
- Dim
(Ø x L) 5 mm x 60 mm
- DIN standard
DIN 18360
- Content
250 pc(s)
- Material properties
zinc plated
Documents & Downloads
Datasheet
Datasheet 3595318 SWG Hox 17901506015 Countersunk screws 5 mm 60 mm Star DIN 18360 Steel zinc plated 250 pc(s)
User & Safety Instructions
User & Safety Instructions 3595318 SWG Hox 17901506015 Countersunk screws 5 mm 60 mm Star DIN 18360 Steel zinc plated 250 pc(s)
Information
Test Summary Report 3595318 SWG Hox 17901506015 Countersunk screws 5 mm 60 mm Star DIN 18360 Steel zinc plated 250 pc(s)
Conformity certificate
Conformity certificate 3595318 SWG Hox 17901506015 Countersunk screws 5 mm 60 mm Star DIN 18360 Steel zinc plated 250 pc(s)
Description
This text is machine translated.
Features
- Diameter: 5 mm
- Length: 60 mm
- Drive type: HX20 internal drive
- Contains 250 pieces


