
Highlights & Details
SWG Hox 17901604015 wood screw 6x40 HX30 internal drive
- The nominal diameter of 6 mm ensures a uniform fit for metric pilot holes and thus a secure hold in the wood. The nominal length of 40 mm allows for safe penetration in typical wood joints and mounting applications. The internal HX30 drive reduces slipping during machine assembly and improves torque transmission. The delivery is made in a pack size of 250 for large projects, which reduces the re-ordering frequency.
Technical specifications
- Product type
Countersunk screws
- Drive
Star
- Material
Steel
- Thread size
6 mm
- (Ø)
6 mm
- Length
40 mm
- Head shape
Countersunk
- Dim
(Ø x L) 6 mm x 40 mm
- DIN standard
DIN 18360
- Content
250 pc(s)
- Material properties
zinc plated
Documents & Downloads
Datasheet
Datasheet 3595362 SWG Hox 17901604015 Countersunk screws 6 mm 40 mm Star DIN 18360 Steel zinc plated 250 pc(s)
User & Safety Instructions
User & Safety Instructions 3595362 SWG Hox 17901604015 Countersunk screws 6 mm 40 mm Star DIN 18360 Steel zinc plated 250 pc(s)
Information
Test Summary Report 3595362 SWG Hox 17901604015 Countersunk screws 6 mm 40 mm Star DIN 18360 Steel zinc plated 250 pc(s)
Conformity certificate
Conformity certificate 3595362 SWG Hox 17901604015 Countersunk screws 6 mm 40 mm Star DIN 18360 Steel zinc plated 250 pc(s)
Description
This text is machine translated.
Features
- Diameter 6 mm
- Length: 40 mm
- Drive type: HX30 (hexagonal internal drive)
- Contains 250 pieces
- Type name: 6X40


