
Highlights & Details
SWG Hox 17901606067 wood screw 6x60 HX30 countersunk head
- The nominal diameter of 6 mm ensures compatibility with wood fittings and ensures secure thread penetration during installation. The nominal length of 60 mm allows penetration into medium-strength wood for carrying fixing applications. The internal HX30 drive reduces slipping during motor-driven assembly work and ensures uniform torque transmission. The delivery takes place in a 75-piece package for the mass consumption and thus minimizes the reordering effort during repeated assembly work.
Technical specifications
- Product type
Countersunk screws
- Drive
Star
- Material
Steel
- Thread size
6 mm
- (Ø)
6 mm
- Length
60 mm
- Head shape
Countersunk
- Dim
(Ø x L) 6 mm x 60 mm
- DIN standard
DIN 18360
- Content
75 pc(s)
- Material properties
zinc plated
Documents & Downloads
Datasheet
Datasheet 3595374 SWG Hox 17901606067 Countersunk screws 6 mm 60 mm Star DIN 18360 Steel zinc plated 75 pc(s)
User & Safety Instructions
User & Safety Instructions 3595374 SWG Hox 17901606067 Countersunk screws 6 mm 60 mm Star DIN 18360 Steel zinc plated 75 pc(s)
Conformity certificate
Conformity certificate 3595374 SWG Hox 17901606067 Countersunk screws 6 mm 60 mm Star DIN 18360 Steel zinc plated 75 pc(s)
Description
This text is machine translated.
Features
- Nominal diameter 6 mm
- Nominal length 60 mm
- Internal drive: HX30
- Contains 75 pieces
- Type name: 6x60


