
Highlights & Details
SWG Hox 17901607063 wood screw 6x70mm HX30 internal drive
- The nominal diameter of 6 mm provides a firm grip on wood joints and supports the load transfer and tensile strength. The nominal length of 70 mm allows deep penetration into the construction wood for a secure attachment. The internal HX30 drive reduces slipping during machine assembly and improves torque transmission. The delivery is made as a 20-piece set, which enables the implementation of several fixings on site without frequent reordering.
Technical specifications
- Product type
Countersunk screws
- Drive
Star
- Material
Steel
- Thread size
6 mm
- (Ø)
6 mm
- Length
70 mm
- Head shape
Countersunk
- Dim
(Ø x L) 6 mm x 70 mm
- DIN standard
DIN 18360
- Content
20 pc(s)
- Material properties
zinc plated
Documents & Downloads
Datasheet
Datasheet 3595377 SWG Hox 17901607063 Countersunk screws 6 mm 70 mm Star DIN 18360 Steel zinc plated 20 pc(s)
User & Safety Instructions
User & Safety Instructions 3595377 SWG Hox 17901607063 Countersunk screws 6 mm 70 mm Star DIN 18360 Steel zinc plated 20 pc(s)
Conformity certificate
Conformity certificate 3595377 SWG Hox 17901607063 Countersunk screws 6 mm 70 mm Star DIN 18360 Steel zinc plated 20 pc(s)
Description
This text is machine translated.
Features
- Nominal diameter 6 mm
- Nominal length 70 mm
- Inner drive: HX30 (6x)
- Content: 20 pieces
- Type/Size Name 6 x 70


