
Highlights & Details
SWG Hox 17901608063 wood screw 6x80mm HX30 hex drive
- The nominal diameter of 6 mm ensures compatibility with standard pilot drills and a reliable hold in wooden bases. The nominal length of 80 mm allows a deep anchoring when connecting thicker wooden components or multi-layered structures. The hexagonal internal drive reduces the over-tightening with a motorized screw-in and thus ensures a controlled fixing. Supplied in 20 pack for optimal storage and repeated assembly work.
Technical specifications
- Product type
Countersunk screws
- Drive
Star
- Material
Steel
- Thread size
6 mm
- (Ø)
6 mm
- Length
80 mm
- Head shape
Countersunk
- Dim
(Ø x L) 6 mm x 80 mm
- DIN standard
DIN 18360
- Content
20 pc(s)
- Material properties
zinc plated
Documents & Downloads
Datasheet
Datasheet 3595381 SWG Hox 17901608063 Countersunk screws 6 mm 80 mm Star DIN 18360 Steel zinc plated 20 pc(s)
User & Safety Instructions
User & Safety Instructions 3595381 SWG Hox 17901608063 Countersunk screws 6 mm 80 mm Star DIN 18360 Steel zinc plated 20 pc(s)
Information
Test Summary Report 3595381 SWG Hox 17901608063 Countersunk screws 6 mm 80 mm Star DIN 18360 Steel zinc plated 20 pc(s)
Conformity certificate
Conformity certificate 3595381 SWG Hox 17901608063 Countersunk screws 6 mm 80 mm Star DIN 18360 Steel zinc plated 20 pc(s)
Description
This text is machine translated.
Features
- Type: 6x80
- Nominal diameter 6 mm
- Nominal length 80 mm
- Internal drive: HX30
- Content: 20 pieces


