
Highlights & Details
SWG Hox 17901612019 wood screw 6x120 mm HX30 partial thread
- The nominal diameter of 6 mm ensures high shear strength for wood joints and contributes to structural stability. The nominal length of 120 mm provides for a deep anchoring depth and therefore a secure attachment in thick wood. The internal HX30 drive reduces slipping during mechanical assembly and ensures even torque transmission. The delivery takes place in a 200-piece package, in order to facilitate recurring carpentry work and to minimize interruptions during handling.
Technical specifications
- Product type
Countersunk screws
- Drive
Star
- Material
Steel
- Thread size
6 mm
- (Ø)
6 mm
- Length
120 mm
- Head shape
Countersunk
- Dim
(Ø x L) 6 mm x 120 mm
- DIN standard
DIN 18360
- Content
200 pc(s)
- Material properties
zinc plated
Documents & Downloads
Datasheet
Datasheet 3595340 SWG Hox 17901612019 Countersunk screws 6 mm 120 mm Star DIN 18360 Steel zinc plated 200 pc(s)
User & Safety Instructions
User & Safety Instructions 3595340 SWG Hox 17901612019 Countersunk screws 6 mm 120 mm Star DIN 18360 Steel zinc plated 200 pc(s)
Information
Test Summary Report 3595340 SWG Hox 17901612019 Countersunk screws 6 mm 120 mm Star DIN 18360 Steel zinc plated 200 pc(s)
Conformity certificate
Conformity certificate 3595340 SWG Hox 17901612019 Countersunk screws 6 mm 120 mm Star DIN 18360 Steel zinc plated 200 pc(s)
Description
This text is machine translated.
Features
- Nominal diameter 6 mm
- Nominal length 120 mm
- Internal drive: HX30
- Contains 200 pieces
- Type name: 6x120


