Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsFastening, Fixings & FittingsScrews & NutsWood Screws

SWG Hox 17901614016 Countersunk screws 6 mm 140 mm Star DIN 18360 Steel zinc plated 10 pc(s)

EAN:
Part number:
Item no:
A silver wood screw with a flat head and threaded shaft, shown horizontally on a white background.
A silver wood screw with a flat head and threaded shaft, shown horizontally on a white background.
Close-up of a silver Torx security screw head with a star-shaped center and stamped markings around the edge.
Technical screw diagram showing labeled dimensions: overall length L, thread length L1, shaft diameters d and d1, head diameter dh, and head size A.<br>
1/3
SWG Hox
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Documents & Downloads
  • Description

Highlights & Details

SWG Hox 17901614016 wood screw 6x140mm HX30 internal drive

  • The nominal diameter of 6 mm provides a firm grip in wooden structures and improves the load transfer during screwing. The nominal length of 140 mm allows you to penetrate thicker cross-sections for secure connections in long wooden components. The internal HX30 drive reduces the risk of over-turning during machine assembly and supports a uniform torque. Supplied in 10 pack, Ideal for smaller projects and simple storage.

Technical specifications

Product type

Countersunk screws

Drive

Star

Material

Steel

Thread size

6 mm

(Ø)

6 mm

Length

140 mm

Head shape

Countersunk

Dim

(Ø x L) 6 mm x 140 mm

DIN standard

DIN 18360

Content

10 pc(s)

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 3595347 SWG Hox 17901614016 Countersunk screws 6 mm 140 mm Star DIN 18360 Steel zinc plated 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3595347 SWG Hox 17901614016 Countersunk screws 6 mm 140 mm Star DIN 18360 Steel zinc plated 10 pc(s)

Information

Test Summary Report 3595347 SWG Hox 17901614016 Countersunk screws 6 mm 140 mm Star DIN 18360 Steel zinc plated 10 pc(s)

Conformity certificate

Conformity certificate 3595347 SWG Hox 17901614016 Countersunk screws 6 mm 140 mm Star DIN 18360 Steel zinc plated 10 pc(s)

Description

This wood screw is a threaded fixing element for connecting wooden components. It converts the torque into an axial clamping force. The internal HX30 drive is compatible with compatible hexagonal bits, enabling safe turning with motor-driven or manual screwdrivers. The shape and length of the thread provide a progressive stripping resistance when screwing into the wood and thus also secure overlapping or stacked wooden parts. The screw is supplied in a practical pack size and is suitable Ideal for applications requiring deep screw-in depth in wood, which must ensure reliable mechanical connection and even assembly behavior.

This text is machine translated.

Features

  • Nominal diameter 6 mm
  • Nominal length 140 mm
  • Type/Size name: 6x140
  • Internal drive: HX30
  • Contents: 10 pieces

Description

This wood screw is a threaded fixing element for connecting wooden components. It converts the torque into an axial clamping force. The internal HX30 drive is compatible with compatible hexagonal bits, enabling safe turning with motor-driven or manual screwdrivers. The shape and length of the thread provide a progressive stripping resistance when screwing into the wood and thus also secure overlapping or stacked wooden parts. The screw is supplied in a practical pack size and is suitable Ideal for applications requiring deep screw-in depth in wood, which must ensure reliable mechanical connection and even assembly behavior.

This text is machine translated.

Features

  • Nominal diameter 6 mm
  • Nominal length 140 mm
  • Type/Size name: 6x140
  • Internal drive: HX30
  • Contents: 10 pieces

What kind of Wood Screws are you looking for?

  • Adjusting screws
  • Chipboard screws
  • Countersunk Screws
  • Deck screws
  • Elevator bolts
  • Frame bolts
  • Hex head wood screws
  • Quick-fit screws
  • Rear panel screws
  • SPAX wood screws
  • Timber decking screws
  • Torx wood screws
  • Window sill screws
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list