
Highlights & Details
SWG Hox 17901615015 wood screw 6x150mm HX30 drive
- The nominal diameter of 6 mm ensures a firm grip on wooden joints and ensures secure load transfer during assembly. The nominal length of 150 mm allows deep penetration into thick wooden components and improves structural anchoring. The internal HX30 drive reduces the risk of spinning during motorized assembly and supports a uniform torque. The delivery takes place in a pack size of 100 pieces, in order to facilitate the assembly of larger quantities and to minimize the re-ordering frequency.
Technical specifications
- Product type
Countersunk screws
- Drive
Star
- Material
Steel
- Thread size
6 mm
- (Ø)
6 mm
- Length
150 mm
- Head shape
Countersunk
- Dim
(Ø x L) 6 mm x 150 mm
- DIN standard
DIN 18360
- Content
100 pc(s)
- Material properties
zinc plated
Documents & Downloads
Datasheet
Datasheet 3595348 SWG Hox 17901615015 Countersunk screws 6 mm 150 mm Star DIN 18360 Steel zinc plated 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3595348 SWG Hox 17901615015 Countersunk screws 6 mm 150 mm Star DIN 18360 Steel zinc plated 100 pc(s)
Information
Test Summary Report 3595348 SWG Hox 17901615015 Countersunk screws 6 mm 150 mm Star DIN 18360 Steel zinc plated 100 pc(s)
Conformity certificate
Conformity certificate 3595348 SWG Hox 17901615015 Countersunk screws 6 mm 150 mm Star DIN 18360 Steel zinc plated 100 pc(s)
Description
This text is machine translated.
Features
- Nominal diameter 6 mm
- Nominal length 150 mm
- Internal drive: HX30
- Quantity: 100 pieces


