
Highlights & Details
SWG Hox 17901615016 wood screw 6x150mm HX30 countersunk head
- The nominal diameter of 6 mm provides for a firm grip in wood applications and improves tensile strength during operation. The nominal length of 150 mm allows deep penetration into solid wood cross sections for structural fixing. The HX30 internal drive reduces slipping during motorized assembly and contributes to uniform torque transmission. The delivery takes place as 10 pack for the efficient use in medium-sized assembly or construction site work without frequent refilling.
Technical specifications
- Product type
Countersunk screws
- Drive
Star
- Material
Steel
- Thread size
6 mm
- (Ø)
6 mm
- Length
150 mm
- Head shape
Countersunk
- Dim
(Ø x L) 6 mm x 150 mm
- DIN standard
DIN 18360
- Content
10 pc(s)
- Material properties
zinc plated
Documents & Downloads
Datasheet
Datasheet 3595349 SWG Hox 17901615016 Countersunk screws 6 mm 150 mm Star DIN 18360 Steel zinc plated 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3595349 SWG Hox 17901615016 Countersunk screws 6 mm 150 mm Star DIN 18360 Steel zinc plated 10 pc(s)
Information
Test Summary Report 3595349 SWG Hox 17901615016 Countersunk screws 6 mm 150 mm Star DIN 18360 Steel zinc plated 10 pc(s)
Conformity certificate
Conformity certificate 3595349 SWG Hox 17901615016 Countersunk screws 6 mm 150 mm Star DIN 18360 Steel zinc plated 10 pc(s)
Description
This text is machine translated.
Features
- Nominal diameter 6 mm
- Nominal length 150 mm
- Type name: 6x150
- Internal drive: HX30
- Contents: 10 pieces


