10 Gigabit Ethernet for businesses of all sizes
10 Gigabit switches were once reserved for large companies. Now the D-Link 10-Gigabit Ethernet Smart managed switches of the DXS-1210 series make the use of powerful 10G Ethernet with low latency affordable for companies of all sizes.
Enterprise-functionality at low price
Our DXS-1210 switches are a cost-effective solution that can meet a variety of network requirements in companies of any size.
Flexibility without compromise
With support for 10GBASE-T / SFP+ combo ports, they offer flexibility for the entire network and thus simplify the network integration. With high performance and low latency, you can meet the demands of virtualization, cloud services, and server-to-server applications – perfect for small to medium-sized businesses.
High performance and low latency
The D-Link DXS-1210 series provides a maximum forwarding rate for packets of 238* MIO packets/s and enables simultaneous traffic streams on all ports at full speed without packet loss.
The switching capacity is up to 320 Gbps for the DXS-1210-16TC, up to 240 Gbps for the DXS-1210-12TC, and up to 200 Gbps for the DXS-1210-10TS model.
Advanced "green" technology
The switch series DXS-1210 offers advanced e technology without loss of performance or function. We are taking the green IT concept one step further by using a special chipset with the latest architecture for the best energy efficiency.
This text is machine translated.