10 Gigabit Ethernet ports
For high performance and low latency. Fulfils high bandwidth requirements without any problem. Backward compatible with the existing standard RJ-45 cables
Web-based graphical user interface
The intuitive interface for remote management simplifies setup and configuration and reduces the time required for switch deployment.
Layer 2 functions
Includes port mirroring, spanning tree protocol (STP) and link aggregation control protocol (LACP).
Layer 3 Lite functions
Including IP interfaces, ARP, IPv6 Neighbor Discovery (ND) and static routing.
Energy-saving technology
Saves energy when the ports are unused, e.g. through LED-switch-off, port-switch-off and standby mode for ports.
Quality of Service (QoS)
Extensive QoS control, including bandwidth control and Auto Surveillance VLAN.
Network security
The D-Link Safeguard Engine™ helps protect your network from malicious traffic flooding attacks.
Limited lifetime
Register and get complete protection through limited lifetime from one of the world's industry leaders.
Cost-effective 10-Gigabit solution for a reliable network with maximum bandwidth.
These economical switches provide for Ethernet connectivity with 10 Gigabit in your network. The switches were developed for use as a backbone in small and medium-sized enterprises or as an aggregation switch in a larger organization.
Comprehensive Layer 2 and Layer 3 functions.
The switches also support IP interfaces, ARP, IPv6 Neighbor Discovery (ND) and static IPv4/IPv6 routing, IGMP and MLD Snooping, Auto Voice/Surveillance VLAN, LLDP and LLDP-MED.
Improved network performance
Cross-VLAN routing allows routing between VLANs without traffic passing through the router. This reduces the load on routers and backbone networks.
Security controls and QoS control for traffic with priority
Security controls ensure for the protection of the network, QoS ensures that essential traffic reliably reaches its destination.
A variety of network management options.
The DXS-1210 series also includes the D-Link network assistant (DNA) software. This allows you to easily locate and display devices that use the D-Link discovery protocol in the same L2 network segment to access them directly. It also allows simultaneous configuration and basic setup of all discovered devices, including password changes and firmware upgrades.
The DXS-1210 series also supports a full Telnet command line (CLI) and D-view 7. It is a network management system (NMS) that centrally controls critical network properties such as availability, reliability, resiliency, and security.
Manage your network with our free and
Easy-to-use D-View 7 network management software
Monitor network status in real time, configure virtually any device with SNMP support, analyze the network with the included 25 nodes and 2 probes (further licenses available for a higher number of nodes and probes) and much more.
Reports and troubleshooting
Provides network notifications and history, and quick access to switch configuration.
Maintenance and advanced features
Update the firmware on multiple devices simultaneously or individually and schedule maintenance tasks after peak hours.
Seamless integration.
The DXS-1210 series has both RJ-45 and SFP+ ports that enable a 10-Gigabit Ethernet connection via CAT.-6 cable and fiber optic. Thus, the DXS-1210 series represents a flexible solution for upstream or downstream server connections and thus considerably simplifies network deployment.
Security for each individual port.
The innovative D-Link SafeGuard engine protects the switches against traffic-flooding attacks and increases the reliability of the network as a whole.
In addition, the switches have protection against ARP spoofing, which also prevents cyber attacks on the network. You also use packet control ACLs that block invalid packets with incorrect ARP messages.
The Access Control List (ACL) helps to protect the internal IT network through authorization-dependent network access.
DHCP server validation filters out DHCP responses from unauthorized ports so that they are not assigned IP.
Port- and host-based 802.1X authentication support enables network authentication via external RADIUS servers.
QoS and bandwidth control for prioritization in the network.
The DXS-1210 series supports Auto Surveillance VLAN (ASV) and Auto Voice VLAN, which provide for faster connections in VoIP and video surveillance.
Auto Surveillance VLAN
Detects video surveillance traffic and automatically assigns it to a high priority VLAN. It creates its own broadcast domains to ensure high-quality real-time transmission.
Auto voice VLAN
Improves the VoIP service by automatically routing traffic from an IP phone over a separate VLAN. With a prioritized and segmented VLAN, this feature ensures the quality and security of VoIP traffic.
This allows voice and video packets to take precedence over other packets. In addition, more bandwidth control can be reserved for particularly important functions.
Energy efficient without limitations.
With the D-Link green technology the switches of this series save power, without having to accept limitations in terms of performance and functional scope.
Fan automatic fan with heat sensors
The Smart fans have integrated heat sensors. These detect temperature changes, adjust the fan speed accordingly and thus always ensure the optimum system temperature.
Power sleep mode
Connection status also significantly reduces energy consumption by putting inactive ports into sleep mode.
ChipsetModern chip-set
Optimized architecture for highest energy efficiency.
Free Next Business Day Service
With D-Link business products you can benefit from our free next business day service and get quick replacement for defective devices.
Our express support service provides companies with the best support for their individual network environment. Our expansion packages for and service extend the duration and minimize downtime even further.
We’re here for you.
Over 35 years of experience in the networking industry
We offer comprehensive networking solutions for small and large enterprises around the world.
We are available for you
Qualified on-site support in 16 countries. Our support teams are at your disposal.
Limited lifetime of D-Link
Thanks to the quality and reliability of D-Link products, we can grant a limited lifetime for each registration. This makes D-Link one of the industry leaders in this respect as well.
This text is machine translated.