
Number (Package size 10 pc(s))
Highlights & Details
Switch PLC-RPT- 24UC/ 1/S/H
- Industrial packaging, pack of 10
Technical specifications
- Product type
Interface relay
- Type
PLC-RPT- 24UC/ 1/S/H
- Connection
Push-in connector
- Contact type
1 maker
- Contact material
AgSnO
- Nominal voltage
24 V DC
24 V AC
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
6 A
- Features
+ LED
+ switch
+ diode bridge
IP20
- Max. temperature
+60 °C
- Min. temperature
-20 °C
- Depth
90 mm
- Width
6.2 mm
- Height
80 mm
- Dim
(W x H x D) 6.2 x 80 x 90 mm
- Content
10 pc(s)
- Industrial packaging
Yes
0.011 A
6.2
80 mm
90 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
FALSE
Other
19.4-33.6 V
19.4-33.6 V
19.4-33.6 V
Untreated
IP20
TRUE
AC/DC
0
1
0
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 705784 Switch PLC-RPT- 24UC/ 1/S/H 2900328 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 705784 Switch PLC-RPT- 24UC/ 1/S/H 2900328 Phoenix Contact


