
Technical specifications
- protection class: IP67
- Output voltage (max.)
30 V DC
- Output voltage (min.)
2 V DC
- Connection
Open end cable
- Dim
(L x W x H) 31.8 x 20.3 x 12.2 mm
- Weight
18 g
- Content
1 pc(s)
- Width
20.3 mm
- Height
12.2 mm
- Length
31.8 mm
- Type
LDB-600LW
- Type
constant current
- No. of inputs
1 x
- No. of outputs
1 x
18 W
- Output voltage
72-144 V
- Output current (details)
1050 mA
- Type
Synchronised
- Type
switched-mode
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1371716 Switching power supply MEAN WELL LDB-600LW 72-144 V 1050 mA 18 W 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1371716 Switching power supply MEAN WELL LDB-600LW 72-144 V 1050 mA 18 W 1 pc(s)
Information
Information 1371716 Switching power supply MEAN WELL LDB-600LW 72-144 V 1050 mA 18 W 1 pc(s)
Warranty Terms
Warranty Terms 1371716 Switching power supply MEAN WELL LDB-600LW 72-144 V 1050 mA 18 W 1 pc(s)
Description
Features
- universal input
- plastic enclosure IP67
- overload protection, current limiting, auto recovery
- protections: short circuit/over load/over voltage
- protection class 2
- fixed output current
