
Highlights & Details
Sygonix HT100 BT Thermostatic Radiator Valve
- Bluetooth support
- Dynamic LED indicator
- State-of-the-art SEC technology
- Steel union
Technical specifications
- Power supply: 2x 1.5V AA battery
- Product type
Wireless thermostat head
- Operation type
electronical
- Min. temperature setting
8 °C
- Max. temperature setting
28 °C
- Switching cycle
7 day mode
- No. of daily switching programs
8
- Operating voltage
3 V
- Radio frequency
Bluetooth 4.0
- Frost protection
Yes
- Factory colour
White
Silver
- Height
70 mm
- Depth
52 mm
- Width
80 mm
- Dim
(W x H x D) 80 x 70 x 52 mm
- Content
1 pc(s)
- Temperature settings
8 up to 28 °C
- Thermostat dimensions (L x W x H)
52 x 80 x 70 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1497888 Sygonix 700100417 HT100 BT Wireless thermostat head electronical 8 up to 28 °C
Conformity certificate
Conformity certificate 1497888 Sygonix 700100417 HT100 BT Wireless thermostat head electronical 8 up to 28 °C
Warranty Terms
Warranty Terms 1497888 Sygonix 700100417 HT100 BT Wireless thermostat head electronical 8 up to 28 °C
Description
Save Money the Smart Way
This stylish TRV allows you to heat your flat or home in a way that fits your requirements. You may also save up to 30 percent off your heating bills in the process.
Bluetooth support
The HT100 BT allows changing settings both manually using the buttons on the device and remontly via an app. All you need to do is download the free Sygonix HT100BT app available from Google Play (Android version).
Made in Germany
The compact, slim and ergonomic design makes the TVR a real eyecatcher.
The high-quality two-colour enclosure adds a unique touch. Manufacturing involves using high-quality materials only. The TRV is attached to the radiator via an industry-grade union.
Smart Energy Control (SEC) technology
Thanks to a smart PI algorithm, the TRV controls room temperature in a highy efficient and proactive way. The low operating noise makes sure you hardly realise it's there.
Dynamic LED indicator
The dynamic LED indicator shows you when the systems is warming up.
Easy to set up
Installing the TRV is straightforward and does not require specialist tools. Also, no radiator draining or changing the settings of the central heating system necessary.
Features
- Smart Energy Control
- Dynamic LED indicator
- Steel union
- Frost-protected
- Limescale prevention
- Detects open windows
- 4 heating time settings
- 4 energy-saving time settings.
Scope of delivery
- HT100 BT Thermostatic Radiator Valve
- PVC adapter for Danfoss RA, RAV, and RAVL
- User manual.
Hints
System requirements
- Requires Android 4.3.










