
Highlights & Details
Sygonix air cooler incl. timer
- LED display with room temperature
- Auto oscillation (left-right) function for wider coverage
- Water shortage alarm
- Ice box for additional cooling
- Large 6L water tank make of semi-transparant PP for easily checking the water level
- Cleaning alarm
- Detachable water tank for cleaning and refilling
- Caster feet for easy manouevering
- Remote control with magnetic holder
- 3 fan modes (Auto - Natural - Sleep - Normal)
- 24-hour timer setting
- Touch button with LED indicator
- Control by remote control or touch button on the panel
Technical specifications
- Water shortage alarm to remind user to refill water timely
- 4 Wind modes (Auto, Natural - Sleep - Normal)
- Touch button with LED indicator
- Product type
Air cooler
- Operating voltage
230 V
- Switching stages
3
50 W
- Height
942 mm
- Air flow rate
20.73 m³/min
- Case colour
White
- Wing colour
Black
- Fan features
incl. remote control
Oscillating
Timer
LED display
- Noise emission
55.8 dBa
- Dim
(L x W x H) 272 x 270 x 942 mm
- Weight
3.5 kg
- Feed length
1.3 m
- Power consumption (standby)
0.2 W
- Width
270 mm
- Length
272 mm
- Service value
0.58 (m³/min)/W
- Tank volume
6 l
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2996624 Sygonix Air cooler 50 W (L x W x H) 272 x 270 x 942 mm White incl. remote control, Oscillating, Timer, LED display
User & Safety Instructions 2996624 Sygonix Air cooler 50 W (L x W x H) 272 x 270 x 942 mm White incl. remote control, Oscillating, Timer, LED display
Warranty Terms
Warranty Terms 2996624 Sygonix Air cooler 50 W (L x W x H) 272 x 270 x 942 mm White incl. remote control, Oscillating, Timer, LED display
Description
Always a fresh, cool breeze
The next summer will certainly come. And with it high temperatures that can affect performance and health. This provides the Sygonix air cooler for a pleasant freshness in offices, restaurants or residential rooms.
Efficient without coolant
Unlike a fan, an air cooler not only moves air, it generates cool wind through cooling batteries and water tank. The automatic panning mechanism provides a refreshing breeze for even larger areas. The 6 liter semi-transparent water tank can be easily removed for cleaning and refilling. If this is necessary, the Sygonix air cooler reports as soon as the water supply is running low.
Easy to use
The LED-display works via touch-control and shows the current room temperature at all times. The air cooler can also be controlled conveniently via the remote control, which has a convenient magnetic holder. Depending upon the requirement, three fan functions (normal – sleeping - natural wind) can be set to three different strong levels.
Flexible use
The 8-hour timer function can be used to program the operating time of the air cooler individually from 0 to 24 hours. And thanks to the practical scrolling wheel, the spatial position can be changed anytime in seconds. The Sygonix air cooler is supplied with four castors, two of which are equipped with retainers. Two cooling batteries, a remote control including CR2025 battery and a screw complete the package.
This text is machine translated.
Features
- For indoor use
- For use in restaurants, bars, offices, homes etc.
Scope of delivery
- Main unit
- 2 x Caster feet (with break)
- 3 x Caster feet (without break)
- 2 x Ice box
- Remote controller (1 x CR2025 battery included)
- Screw







