
Number
Highlights & Details
Mobile air cooler Sygonix 80W 25L
- Detachable water tank, easy to add water
- 25L Water tank capacity
- Rapid cooling
- 3 wind speeds and 3 modes (cooling, fan, humidification)
- 12h timer
- IR Remote controller
- Water storage alarm
- Low noise level
- Blade swing
- Temperature display
Technical specifications
- Product type
Air cooler
- Operating voltage
230 V AC
- Switching stages
3
80 W
- Height
850 mm
- Air flow rate
4.76 m³/min
- Case colour
White
- Wing colour
Black
- Fan features
LED display
incl. remote control
Oscillating
Timer
- Noise emission
56.9 dBa
- Dim
(L x W x H) 400 x 300 x 850 mm
- Weight
7.8 kg
- Power consumption (standby)
0.12 W
- Width
300 mm
- Length
400 mm
- Service value
0.095 (m³/min)/W
- Tank volume
25 l
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3453337 Sygonix Air cooler 80 W (L x W x H) 400 x 300 x 850 mm White LED display, incl. remote control, Oscillating, Timer
Warranty Terms
Warranty Terms 3453337 Sygonix Air cooler 80 W (L x W x H) 400 x 300 x 850 mm White LED display, incl. remote control, Oscillating, Timer
Description
The air cooler is suitable for rooms from 20 to 30 m³ and achieves an air current of 4.76 m³/min, WAS enables a fast and uniform distribution of the cool air. Over the three adjustable speed levels the cooling performance can be adapted individually to the respective needs.
The infrared remote control offers additional comfort with which all the functions can be controlled comfortably. The integrated 12-hour timer enables you to schedule the operation of the device and thus save energy.
The Sygonix air cooler offers a powerful and user-friendly alternative to the conventional air-conditioning system. It is Ideal for all, who are looking for a quick and easy way to improve their indoor climate.
This text is machine translated.
Features
- Compact design, suitable for home use
- Built-in castors for easy transport
Scope of delivery
- Main unit with plug
- Remote controller (with CR2025 battery)
- 4 castors
- Manual









