
Number
Highlights & Details
Sygonix camping fan
- 2 In 1 Light & Fanand along design, interlligent flashlight
- LED flashlight is ideal for outdoor activites at nights
- 4 fan speed levels
- Powerbank function
- 3 lighting mode (Main light, Flashlight , Side light)
- With 360° hook for hanging anywhere
- With magnetic placement for flash light to place on the fan.
- With invisibly integrated remote control. user can control the fan by panel button or remote control
Technical specifications
- 2 in 1 Fan + Light
- Stand along design flashlight
- Rotation speed:
- 1045+/-50 RPM (1st gear)
- 1288+/-50 RPM (2nd gear)
- 1566+/-50 RPM (3rd gear)
- 1913+/- 50 RPM (4th gear)
- IR remote control
- Product type
Cordless fan
- Operating voltage
5 V DC
- Switching stages
4
- (Ø)
205 mm
4.6 W
- Grid diameter
165 mm
- Wing colour
Light white (transparent)
- Case colour
Black
- Swivel range (max.)
90°
- Fan features
Battery-powered (optional)
incl. lighting
Oscillating
incl. remote control
LED indicator light
Timer
Wall mounting option
- Dim
(Ø) 205 mm
- Weight
1078 g
n.rel.
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2998102 Sygonix Cordless fan 4.6 W (Ø) 205 mm Black Battery-powered (optional), incl. lighting, Oscillating, incl. remote contro
Security datasheet
Security datasheet 2998102 Sygonix Cordless fan 4.6 W (Ø) 205 mm Black Battery-powered (optional), incl. lighting, Oscillating, incl. remote contro
Warranty Terms
Warranty Terms 2998102 Sygonix Cordless fan 4.6 W (Ø) 205 mm Black Battery-powered (optional), incl. lighting, Oscillating, incl. remote contro
Description
Fresh air and bright light in one
The Sygonix camping fan not only provides cooling on hot days, but also serves as a light source and functions as main light, torch or background lighting. The fan has four speeds and despite the slim and compact design, the fan remains fixed and safe at its place even at highest speed. A stable ABS socket ensures it. The rotor can be manually rotated up to 180° or automatically adjusted to a swiveling motion of 45° or 90°. Alternatively, the device can also be fixed suspended using the integrated hook.
Display and remote control
The display shows the battery charge state and the fan speed in four steps each, as well as the degree of swivel movement. Moreover, the Sygonix camping fan can be programmed by timer one, two, four or eight hours in advance. All settings can also be made on the remote control, which - when not in use - disappears in its intended place in the device.
Useful additional function
In outdoor activities one can never have enough energy sources for charging or operating the tablet, Smartphone & Co. in doing so. The Sygonix camping fan is, therefore, conveniently equipped with a USB type C® input/output for use as a power bank.
This text is machine translated.
Features
- Slim and compact design
- Sturdy ABS base keeps fan firmly in place even at the highest speed
- Rechargable
- USB Output port
- Support USB Type-C® Input / Output for charing or powering other devices
- 3 Plastic Blades
- Fan speed indicator (1,2, 3, 4), Timer Indicator (1H, 2H, 4H * 8H) and oscillation indicator (45°, 90°)
- Up to 180° rotatable head (Manulally) and oscillation 45° & 90° selection
- Up to 8H Timer function
Scope of delivery
- Main Unit with flash light
- Remote control (Included 1 x 2025 cell battery)
- 2 USB cables
- Manual








