
Highlights & Details
Standing FAN 50W
- Height-adjustable (90 - 120 cm)
- 3 speed levels.
- Oscillating fan head
Technical specifications
- Product type
Free standing fan
- Operating voltage
230 V
- Switching stages
3
50 W
- Air flow rate
3300 m³/h
- Noise emission
62.50 dB
- Grid diameter
40 cm
- Wing colour
Silver
- Case colour
Silver
- Fan features
Oscillating
Height-adjustable
Overheating protection
- Dim
(W x H) 44.5 cm x 120 cm
- Weight
6.23 kg
- Feed length
2 m
n.rel.
- Height
120 cm
- Width
44.5 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1430244 Sygonix Free standing fan 50 W (W x H) 44.5 cm x 120 cm Silver Oscillating, Height-adjustable, Overheating protection
Conformity certificate
Conformity certificate 1430244 Sygonix Free standing fan 50 W (W x H) 44.5 cm x 120 cm Silver Oscillating, Height-adjustable, Overheating protection
Warranty Terms
Warranty Terms 1430244 Sygonix Free standing fan 50 W (W x H) 44.5 cm x 120 cm Silver Oscillating, Height-adjustable, Overheating protection
Description
This text is machine translated.


