
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Highlights & Details
Sygonix LED wet room tub light 1 x 18 W, 4000 K
- Single frame
- M20 cable gland
- Quick wiring connector
- Replaceable LED tube
- IP65
Technical specifications
- T8 Base
- Maximum cable diameter: 3x1.5mm²
- Product type
LED wet room diffusor
- Operating voltage
230 V AC
- No. of bulbs
1
- Bulb type
LED tube
T8
- Length
1272 mm
18 W
- Height
62 mm
- Width
58 mm
4000 K
- Colour
Neutral white
- Total luminous flux
2430 lm
IP65
- Factory colour
Grey (matt)
- Material
Acrylonitrile butadiene styrene
PC
Aluminium
- Weight
0.78 kg
- Dim
(L x W x H) 1272 x 58 x 62 mm
n.rel.
- Colour rendering index
80
- Light bulb included
Yes
- Colour temperature range
4000 K
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3166294 Sygonix LED wet room diffusor LED tube T8 18 W Neutral white Grey (matt)
Warranty Terms
Warranty Terms 3166294 Sygonix LED wet room diffusor LED tube T8 18 W Neutral white Grey (matt)
Description
Lighting for damp rooms
Wherever problems arise due to moisture or wetness, wet room tub lights such as the Sygonix LED wet room tub lights (1 x 18 W, 4000 K) are used. These are specially manufactured for use in washrooms, bathrooms or kitchens and are protected against water jet from any direction and the penetration of dust according to IP65.
Long-lasting and durable
The 18 W LED tube produces light in the neutral white 4000 K color (not dimmable), which is optically between warm and cold and comes closest to natural sunlight. And this makes them with an expected life of 25,000 hours. In addition, the LED tube can be replaced. In this way, the ABS-base can continue to be used with PC-cover and high-quality stainless steel clips.
Easy installation
The light is connected with a M20 cable fitting that provides optimum strain relief and is firmly connected to the housing. The power line can be looped through. A corresponding quick connection as well as screws and plugs for the ceiling or wall mounting are included in the delivery.
This text is machine translated.
Features
- Neutral white color (4000K)
- Lifetime: 25000 hrs
- ABS base material, PC cover material & stainless steel clip
Scope of delivery
- Main unit
- M20 cable gland
- 4x Screws
- 4x Dowels
- 2x Installation brackets
- 6x Small screws
- Rubber stud
- Operating instructions













