
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 30.24
3
4% = € 1.18
€ 29.06
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 30.24 / piece)
€ 30.24
plus VAT.
14-day return policy included
Highlights & Details
Sygonix LED wet room tub light 2 x 22 W, 4000 K
- Single frame
- M20 cable gland
- Quick wiring connector
- 2 replaceable LED tube
- Non-isolation driver
- Non-dimmable
- IP65
Technical specifications
- Base T8
- Driver: IC Not isolated
- Maximum cable diameter: 3x1.5mm²
- Product type
LED wet room diffusor
- Operating voltage
230 V AC
- No. of bulbs
2
- Bulb type
LED tube
T8
- Rating per bulb
22 W
- Length
1572 mm
44 W
- Height
58 mm
- Width
100 mm
4000 K
- Colour
Neutral white
2970 lm
- Total luminous flux
5940 lm
IP65
- Factory colour
Grey
- Material
Acrylonitrile butadiene styrene
PC
Stainless steel
- Weight
1.78 kg
- Dim
(L x W x H) 1572 x 100 x 58 mm
n.rel.
- Colour rendering index
80
- Light bulb included
Yes
- Colour temperature range
4000 K
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3166297 Sygonix LED wet room diffusor LED tube T8 44 W Neutral white Grey
Warranty Terms
Warranty Terms 3166297 Sygonix LED wet room diffusor LED tube T8 44 W Neutral white Grey
Description
Lighting for damp rooms
Wherever problems arise due to moisture or wetness, wet room tub lights such as the Sygonix LED wet room tub lights (2 x 22 W, 4000 K) are used. These are specially manufactured for use in washrooms, bathrooms or kitchens and are protected against water jet from any direction and the penetration of dust according to IP65.
Long-lasting and durable
The two 22 W LED tubes produce light in the neutral white 4000 K color (not dimmable), which is optically between warm and cold and natural sunlight is closest to the others. And that too with a life expectancy of 25,000 hours. The LED tubes can also be replaced. In this way, the ABS-base can continue to be used with PC-cover and high-quality stainless steel clips. Easy to maintain and good for the environment.
Easy installation
The light is connected with a M20 cable fitting that provides optimum strain relief and is firmly connected to the housing. The power line can be looped through. A corresponding quick connection as well as screws and plugs for the ceiling or wall mounting are included in the delivery.
This text is machine translated.
Features
- Neutral white color (4000K)
- Loop through
- Lifetime: 25000 hrs
- ABS base material, PC cover material & stainless steel clip
Scope of delivery
- Main unit
- M20 cable gland
- 4x Screws
- 4x Dowels
- 2x Installation brackets
- 6x Small screws
- Rubber stud
- Operating instructions













