
Number
Technical specifications
- Max 1000V DC
- T splitter 3 x solar connector plug to 1x solar connector socket
- T splitter 3 x solar connector socket to 1x solar connector plug
- Type
T splitter 3 x solar connector plug to 1x solar connector socket
T splitter 3 x solar connector socket to 1x solar connector plug
- Product type
Y-connector
- Compatible with (details)
Solar system connection
- System voltage
1000 V
- Fuse
30 A
- Content
1 Pair
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3204000 Sygonix Solaradapter T-Verbinder (3 zu 1) 1000V SY-6408000 Y-connector
User & Safety Instructions
User & Safety Instructions 3204000 Sygonix Solaradapter T-Verbinder (3 zu 1) 1000V SY-6408000 Y-connector
Warranty Terms
Warranty Terms 3204000 Sygonix Solaradapter T-Verbinder (3 zu 1) 1000V SY-6408000 Y-connector
Description
Scope of delivery
- 2 x T-splitter



