This text is machine translated.
Cozy candle light atmosphere for your garden.
The LED candles in 3pc set with amber colored LEDs and the flicker effect make for an inviting Christmas mood. Thanks to the protection class IP44 the candles can also be used outdoors with no problem.
Timer starts candle every day
The built-in timer can be set to 4 or 8 hours and thus provides for danger free "burn" the candles. An additional highlight of this set of 3 is that the candles the next day at the same time to "burn" start as the day before. If the timer to 4 hours and 18:00 a.m., the LED candle automatically the next day at 18:00 lights up.
Different light modes can be set
Thanks to the remote control supplied, the LED candles are easy and convenient to switch and operated. The candles may not only in the continuous light or or continuous mode "burn", but can also be dimmed.
This set of 3 is a small all-rounder and provides for a Christmas mood and is at the same time a safe alternative to open candle light.