
Highlights & Details
Mini weatherproof fingerprint & RFID access control IP66
- Modern and fashionable design with vandal-proof metal case
- Weatherproof with IP66 rating
- Can be accessed via fingerprint or RFID card
Technical specifications
- Product type
Fingerprint/RFID access system
- Operating voltage
9 V DC
18 V DC
- Mounting type
Surface-mount
- Triggered by
Fingerprint
Transponder
- No. of codes/combinations
1000
- LEDs
2
- Contact load capacity
Max. 2 A, 12/24 V/DC
IP66
- Weight
170 g
- Dim
(W x H x D) 73 x 73 x 20 mm
- Width
73 mm
- Height
73 mm
- Depth
20 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2299888 Sygonix SY-4599776 Fingerprint/RFID access system Surface-mount 9 V DC, 18 V DC IP66
User & Safety Instructions 2299888 Sygonix SY-4599776 Fingerprint/RFID access system Surface-mount 9 V DC, 18 V DC IP66
User & Safety Instructions 2299888 Sygonix SY-4599776 Fingerprint/RFID access system Surface-mount 9 V DC, 18 V DC IP66
Conformity certificate
Conformity certificate 2299888 Sygonix SY-4599776 Fingerprint/RFID access system Surface-mount 9 V DC, 18 V DC IP66
Warranty Terms
Warranty Terms 2299888 Sygonix SY-4599776 Fingerprint/RFID access system Surface-mount 9 V DC, 18 V DC IP66
Description
Access only for authorized persons!
Very small, very secure: With the Sygonix weather protection module with metal housing, the fingerprint and RFID access control system is always weather-proof. It allows 100 people via fingerprint, 890 users via RFID card as well as 10 visitors access to the building. A practical feature: The module is equipped with a vandalism alarm, which was intentional destruction and offers even more protection. An LED color display also shows the status of the control system and gives optical signals for granting or denying access. In addition to the weather protection module, the scope of delivery includes a remote control with battery, a diode, two screws, two dowels and a wrench for mounting.
This text is machine translated.
Features
- 1000 users (100 fingerprint users + 890 card users + 10 visitor users)
- One relay output
- Anti-tamper alarm
- Pulse mode and toggle mode
- Multi-colour LED status display
- 125 kHz transponder reader
Scope of delivery
- Access control
- Remote control with CR2025 battery
- Diode
- 2x Screws
- 2x Dowels
- Spanner
- User manual





