
Number
Highlights & Details
Mini weatherproof RFID access control IP66
- Modern, stylish design with vandal-proof metal case
- Weatherproof with IP66 rating
- RFID card access
Technical specifications
- Product type
Transponder access system
- Operating voltage
24 V DC
- Mounting type
Surface-mount
- Triggered by
Transponder
- No. of codes/combinations
2000
- LEDs
1
- Contact load capacity
Max. 2A, 12/24 V/DC
IP66
- Weight
180 g
- Dim
(W x H x D) 73 x 73 x 20 mm
- Width
73 mm
- Height
73 mm
- Depth
20 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2299890 Sygonix SY-4599780 Transponder access system Surface-mount 24 V DC IP66
User & Safety Instructions 2299890 Sygonix SY-4599780 Transponder access system Surface-mount 24 V DC IP66
User & Safety Instructions 2299890 Sygonix SY-4599780 Transponder access system Surface-mount 24 V DC IP66
User & Safety Instructions 2299890 Sygonix SY-4599780 Transponder access system Surface-mount 24 V DC IP66
Conformity certificate
Conformity certificate 2299890 Sygonix SY-4599780 Transponder access system Surface-mount 24 V DC IP66
Warranty Terms
Warranty Terms 2299890 Sygonix SY-4599780 Transponder access system Surface-mount 24 V DC IP66
Description
With the Sygonix miniature module in a modern and stylish metal housing, the RFID access control system is weather-proof according to protection class IP66. It provides access to up to 2,000 users in any weather situation, provided they have an appropriate RFID card. Other clever features: The system is equipped with a vandalism alarm and a color LED display shows the status of the control system in order to obtain optical signals for granting or refusing access. Two general cards for adding and deleting access authorization are included in the delivery along with the access control module, a remote control with battery, a diode, 2 screws, 2 dowels and a wrench for mounting.
This text is machine translated.
Features
- 2000 users
- One relay output
- Anti-tamper alarm
- Pulse mode and toggle mode
- Multi-colour LED status display
- 125 kHz transponder reader
Scope of delivery
- Access control
- Remote control with CR2025 battery
- Diode
- 2x Screws
- 2x Dowels
- Spanner
- Master add card
- Master delete card
- User manual




