
Number
Highlights & Details
Wi-Fi built-in switch, 10 A, 2 channels
- Wireless control of electrical devices via Wi-Fi
- Schedule/countdown/ON/OFF
- Control two connected electrical devices separately
Technical specifications
- Product type
Switch
Alexa
Google Home
Tuya
- Transfer Standard (Smart Home)
Wi-Fi
- Max. switching capacity
2300 W
- Used at
Indoors
- Operating voltage
230 V AC
- Data transfer (Smart Home)
Wireless
- Channels
2
- Frequency
2.4 GHz
300 m
- Mounting type
Recess-mount
- Factory colour
White
- Width
50 mm
- Height
45 mm
- Depth
21.7 mm
- Dim
(W x H x D) 50 x 45 x 21.7 mm
- Hub
Not required, optional for remote access
- Data exchange
Bidirectional (bi)
n.rel.
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2349921 Sygonix SY-4699842 Wi-Fi Switch Indoors 2300 W
Conformity certificate
Conformity certificate 2349921 Sygonix SY-4699842 Wi-Fi Switch Indoors 2300 W
Warranty Terms
Warranty Terms 2349921 Sygonix SY-4699842 Wi-Fi Switch Indoors 2300 W
Description
smart Home - simply worldwide
Whether from the office, during the visit with good friends in the neighboring town or from the holiday in New Zealand: The Sygonix relay switch with built-in Wi-Fi keeps the connection home worldwide. The smart control of electrical devices becomes a child's play with it: For example, the light can be switched on or off from a distance in order to specify the presence of the inhabitants. Thanks to this smart helper, the washing machine is also ready when you come home. And the heating system gets warm in your own four walls, as long as you're still on the move. The 2-channel switch has Schedule/Countdown/On/Off modes and allows separate control of two connected electrical devices. He also supports Amazon Alexa and Google Home. A separate Smart Home base station is not needed and thanks to its compact size the Sygonix relay switch can be installed directly in the junction box.
This text is machine translated.
Features
- Supports Amazon Alexa, Google Home
Scope of delivery
- Relay switch
- User manual









