![Sygonix SY-4714564 Current, VHS Cable extension [1x BNC plug, DC 5.5 mm socket - 1x BNC plug, DC 5.5 mm plug] 20.00 m Bl-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/751661_LB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Highlights & Details
Video combination cable, 20 m
- Design: BNC, DC IN => BNC, DC OUT
Technical specifications
- Length
20 m
- Product type
Current
- Version
Cable extension
- Cable length
20.00 m
- Type A
BNC plug
DC 5.5 mm socket
- Factory colour
Black
- Type B
BNC plug
DC 5.5 mm plug
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
Current
VHS
- Connector version
straight
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2357282 Sygonix SY-4714564 Current, VHS Cable extension [1x BNC plug, DC 5.5 mm socket - 1x BNC plug, DC 5.5 mm plug] 20.00 m Bl
User & Safety Instructions
User & Safety Instructions 2357282 Sygonix SY-4714564 Current, VHS Cable extension [1x BNC plug, DC 5.5 mm socket - 1x BNC plug, DC 5.5 mm plug] 20.00 m Bl
Conformity certificate
Conformity certificate 2357282 Sygonix SY-4714564 Current, VHS Cable extension [1x BNC plug, DC 5.5 mm socket - 1x BNC plug, DC 5.5 mm plug] 20.00 m Bl
Warranty Terms
Warranty Terms 2357282 Sygonix SY-4714564 Current, VHS Cable extension [1x BNC plug, DC 5.5 mm socket - 1x BNC plug, DC 5.5 mm plug] 20.00 m Bl
Description
Scope of delivery
- Extension cables
![Sygonix SY-4714564 Current, VHS Cable extension [1x BNC plug, DC 5.5 mm socket - 1x BNC plug, DC 5.5 mm plug] 20.00 m Bl-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/751607_LB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)

![Sygonix SY-4714564 Current, VHS Cable extension [1x BNC plug, DC 5.5 mm socket - 1x BNC plug, DC 5.5 mm plug] 20.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/751661_LB_00_FB/image.jpg?x=100&y=100)
![Sygonix SY-4714560 Current, VHS Cable extension [1x BNC plug, DC 5.5 mm socket - 1x BNC plug, DC 5.5 mm plug] 5.00 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/754300_BB_00_FB/image.jpg?x=100&y=100)