
Number
Highlights & Details
Outdoor LED light chain, 200 LEDs
- For indoor & outdoor use
- Warm white micro LEDs x 200
Technical specifications
- Use
Inside/outside
- Power supply (LOV)
mains-powered
- Bulb type
LED (monochrome)
- No. of bulbs
200
- Colour
Warm white
- Bulb size
Mini
- Feed length
10 m
- Light spacing
15 cm
- Illuminated length
39.85 m
- Length
29.85 m
- Cable colour
Green
IP44
n.rel.
- Operating voltage
230 V
- Total luminous flux
3 lm
- Product type
Cluster fairy lights
LED
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361027 Sygonix SY-4722054 Cluster fairy lights Inside/outside mains-powered No. of bulbs 200 LED (monochrome) Warm white Illumi
User & Safety Instructions 2361027 Sygonix SY-4722054 Cluster fairy lights Inside/outside mains-powered No. of bulbs 200 LED (monochrome) Warm white Illumi
Description
This text is machine translated.
Features
- AC/DC power supply
- Green wire
Scope of delivery
- 1 x LED Light chain
- 1 x Adapter
- 1 x Manual
System requirements
- Model No.: MLS-D31V6WG2D-IP44
Input: 220-240 V 50-60 Hz
Output: 31 V/DC 6 W
What kind of Fairy Lights are you looking for?
- Battery-powered fairy lights
- Christmas tree fairy light
- Christmas tree lighting
- Cluster fairy lights
- Fairy lights (white)
- Indoor fairy lights
- Konstsmide fairy light
- LED battery-powered fairy lights
- LED Christmas tree lighting
- LED fairy light
- LED multi-colour fairy lights
- LED Xmas tree chain lights
- Micro LED fairy lights
- Mini fairy lights
- MUlti-colour fairy light
- Outdoor fairy lights
- Outdoor LED fairy lights
- Solar fairy light













