
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 22.68
3
4% = € 0.89
€ 21.79
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 22.68 / piece)
€ 22.68
plus VAT.
14-day return policy included
Highlights & Details
10-way protective contact power strip with USB
- Aluminium profile
- 2x USB-A charging ports
- 12 kA surge protection, protects your valuable equipment from damaging surges and spikes
Technical specifications
- Product type
Surge protection power strip
- Light bulb features
incl. switch
incl. USB
Surge protection
- Outlets
10
- Cable length
1.40 m
- Used at
Indoors
- Mounting type
Fixing holes
- Material
Aluminium
Plastic
- Surge protection for
Mains outlets
- Leakage current
12 kA
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V AC
- Power rating
3680 W
- Factory colour
Silver
Black
- Length
698 mm
- Width
74 mm
- Height
47 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2377804 Sygonix SY-4755608 Surge protection power strip 10x Silver, Black 1 pc(s)
Warranty Terms
Warranty Terms 2377804 Sygonix SY-4755608 Surge protection power strip 10x Silver, Black 1 pc(s)
Description
12 kA surge protection, protects your valuable devices against harmful surges and voltage peaks.
This text is machine translated.
This text is machine translated.
Features
- 10-way protective contact socket
- USB overcurrent protection
- Master ON/OFF switch
- Enhanced protection against accidental contact
- With cable management
Scope of delivery
- Power strip
- User manual
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
















