
Number
Highlights & Details
RFID/Fingerprint access S
- Embedded design with compact size
- Weatherproof IP66 rating
- Can be accessed via fingerprint and RFID card
Technical specifications
- Product type
Fingerprint/RFID access system
- Operating voltage
12 V DC
18 V DC
- Mounting type
Flush mount
- Triggered by
Fingerprint
Transponder
- No. of codes/combinations
3100
- LEDs
1 pc(s)
- Contact load capacity
2 A
IP66
- Weight
116 g
- Dim
(W x H x D) 40 x 115 x 25 mm
- Factory colour
Black
Stainless steel
- Width
40 mm
- Height
115 mm
- Depth
25 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2380476 Sygonix SY-4760952 Fingerprint/RFID access system Flush mount 12 V DC, 18 V DC IP66
User & Safety Instructions 2380476 Sygonix SY-4760952 Fingerprint/RFID access system Flush mount 12 V DC, 18 V DC IP66
Warranty Terms
Warranty Terms 2380476 Sygonix SY-4760952 Fingerprint/RFID access system Flush mount 12 V DC, 18 V DC IP66
Description
Access only for authorized persons
Whether in company buildings, leisure facilities such as fitness centers or in smart homes: The "RFID/Fingerprint Access S" prevents unauthorized or unauthorized entry. Access to the secured building or site can be done with one of the 3000 RFID cards. Furthermore, 100 fingerprints can be read in as proof of authorization. The access control, which can also be installed outdoors, has an anti-vandalism metal housing and is weather-proof according to IP66. For repeated passes, for example during loading or unloading, a locking mode is available that keeps the door or gate open. A tri-color LED display indicates the current status of the system.
Complete security package
Everything that was required for installation and commissioning is included in the delivery: In addition to access control, these are various screws, dowels and tools as well as the user manual, master card and rear panel box. A diode is also included to protect the code lock from damage caused by voltage spikes.
This text is machine translated.
Features
- Anti-vandal stainless steel housing
- User capacity: 100 fingerprints and 3000 cards
- 125 kHz transponder reader
- One programmable relay operation
- Latch mode to hold door or gate open
- Tri-color LED indicator
Scope of delivery
- RFID/fingerprint module
- Fasteners (2x special screws with matching L-key, 4x screw head stickers, mounting frame with 4x screws and 4x dowels)
- Master transponder
- 1N4004 diode (for relay changeover contact)
- User manual















