
Sygonix SY-4782322 LED outdoor floodlight EEC: F (A - G) 45 W Colours (LEDs): Neutral white, Warm white, RGB
Number
Highlights & Details
SYGONIX RGBW OUTDOOR FLOODLIGHT, 45 W
- Controlled via Tuya Wi-Fi App
- Adjustable colour
- Wall mountable
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- No. of bulbs
98
- Bulb type
SMD LED
45 W
6000 K
- Colour
Neutral white
Warm white
RGB
- Total luminous flux
1650 lm
- Light features
App control option
Dimmable
Colour-changing
Incl. wall bracket
IP65
- Factory colour
Black
- Material
Aluminium
PC
Glass
- Weight
713 g
- Feed length
35 cm
F (A - G)
- Light bulb included
Yes
- Height
173 mm
- Length
235 mm
- Depth
44 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2391161 Sygonix SY-4782322 LED outdoor floodlight EEC: F (A - G) 45 W Colours (LEDs): Neutral white, Warm white, RGB
User & Safety Instructions 2391161 Sygonix SY-4782322 LED outdoor floodlight EEC: F (A - G) 45 W Colours (LEDs): Neutral white, Warm white, RGB
Warranty Terms
Warranty Terms 2391161 Sygonix SY-4782322 LED outdoor floodlight EEC: F (A - G) 45 W Colours (LEDs): Neutral white, Warm white, RGB
Description
This text is machine translated.
Features
- For outdoor use
- Dimming function
- Group control by App
- Timer setting by App
- Music sync function
Scope of delivery
- 1 x LED Floodlight with 35 cm cable
- 1 x User manual
System requirements
- AC220-240 V, 50/60 Hz









