
Sygonix SY-4782324 LED outdoor floodlight EEC: F (A - G) 14 W Colours (LEDs): Neutral white, Warm white, RGB
Highlights & Details
RGBW Outdoor floodlight, 14 W
- Can be controlled via Wi-Fi with the Tuya Smart app
- Color adjustable
- Wall mountable
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- No. of bulbs
49
- Bulb type
SMD LED
- Rating per bulb
0.28 W
14 W
6000 K
- Colour
Neutral white
Warm white
RGB
- Total luminous flux
510 lm
- Light features
App control option
Dimmable
Colour-changing
Incl. wall bracket
IP65
- Factory colour
Black
- Material
Aluminium
PC
Glass
- Weight
317 g
- Feed length
35 cm
F (A - G)
- Light bulb included
Yes
- Height
115 mm
- Length
160 mm
- Depth
40 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2391162 Sygonix SY-4782324 LED outdoor floodlight EEC: F (A - G) 14 W Colours (LEDs): Neutral white, Warm white, RGB
User & Safety Instructions 2391162 Sygonix SY-4782324 LED outdoor floodlight EEC: F (A - G) 14 W Colours (LEDs): Neutral white, Warm white, RGB
Warranty Terms
Warranty Terms 2391162 Sygonix SY-4782324 LED outdoor floodlight EEC: F (A - G) 14 W Colours (LEDs): Neutral white, Warm white, RGB
Description
Features
- For outdoor use
- With dimming function
- Group control by app
- Timer function in app
- Music sync function
Scope of delivery
- 1 x LED Floodlight with 35 cm cable
- 1 x User manual
System requirements
- AC220-240 V, 50/60 Hz








