
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.97
3
5% = € 0.43
€ 7.54
5
8% = € 0.61
€ 7.36
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.97 / piece)
€ 7.97
plus VAT.
Highlights & Details
5 m extenstion cable, black
- 5-metre cable
- Enhanced protection against accidental contact
Technical specifications
- Product type
Current Cable extension
- Version
Cable extension
- Type A
PG plug
- Connector version
straight
- Type B
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Cable length
5.00 m
- Operating voltage
230 V AC
- Used at
Indoors
IP20
- Factory colour
Black
- Cable use
Current
- Nominal current
16 A
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2436318 Sygonix SY-4872636 Current Cable extension 16 A Black 5.00 m
User & Safety Instructions
User & Safety Instructions 2436318 Sygonix SY-4872636 Current Cable extension 16 A Black 5.00 m
Warranty Terms
Warranty Terms 2436318 Sygonix SY-4872636 Current Cable extension 16 A Black 5.00 m
Description
Features
- Protective contact extension cord
- IP20
Scope of delivery
- Extension cable





