
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable lock
1 pc(s)
Combination
(W x H x D) 33 x 100 x 12 mm
Zinc
62 g
Silver
33 mm
100 mm
12 mm
TSA
504
Plastic-free packaging
Certified by EU Garan
User & Safety Instructions 2522225 Sygonix SY-5044450 Cable lock 33 mm TSA Silver Combination
User & Safety Instructions 2522225 Sygonix SY-5044450 Cable lock 33 mm TSA Silver Combination
Warranty Terms 2522225 Sygonix SY-5044450 Cable lock 33 mm TSA Silver Combination